| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871132-4 |
| Series: | Dynamic 7000 Series |
| Amperage: | 65 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Silver |
| Overall Length: | 1.29 in, 33 mm |
| Voltage: | 630 V AC, 630 V DC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Cable Type: | Discrete Wire, Stranded |
| GPL: | 440 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L521 |
| Wire Size: | 14 - 16 AWG, 1.23 - 2.27 mm² |
| Contact Transmits: | Power |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Part Aliases: | 1871132-4 |
| SKU: | AMP1871132-4 |
1871132-4
Specifications
Detailed Description
Enhance your power transmission with the DYNAMIC D7 SOCKET CONT ASSY AG PL #14-16 from the Dynamic 7000 Series. This assembly, designed for 14-16 AWG wires, boasts a 65A amperage and is perfect for industrial applications. Crafted with copper alloy contacts plated with silver, it ensures efficient conductivity. With a voltage rating of 630V AC/DC and an operating temperature range of -55°C to 105°C (-67°F to 221°F), it guarantees reliable performance even in harsh conditions. The crimp termination method and open barrel design facilitate easy installation. Each package includes 30 units, making it a convenient solution for wire-to-wire connections. RoHS compliant and featuring a standard glow wire rating, this contact assembly prioritizes safety and environmental responsibility. Upgrade your connector system with this high-quality component.

