| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871417-1 |
| Series: | Dynamic 4000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 8 |
| Number of Rows: | 2 |
| Pitch: | .25 in, 6.35 mm |
| Contact Type: | Tab |
| Row Spacing: | .318 in, 8.1 mm |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1871417-1 |
1871417-1
Specifications
Detailed Description
Introducing the Dynamic D-4800 TAB HSG 8P WITH HTS CONN, a high-performance housing connector from the Dynamic 4000 Series. This UL 94V-0 certified plug features a durable polyester-GF construction in sleek black, designed for power applications. With 8 tab contact points and a 6.35mm pitch, it ensures reliable connectivity. Operating in a wide temperature range from -55 to 105°C, it's suitable for various environments. RoHS compliant and terminating to wire and cable, it's an essential component for heavy-duty power connections.

