| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871731-1 |
| Series: | Dynamic 1000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Tin |
| Overall Length: | .338 in, 8.6 mm |
| Voltage: | 125 V AC, 125 V DC, 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| GPL: | 440 |
| Packaging: | Reel |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | K747 |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Termination Plating: | Tin |
| ECCN: | EAR99 |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .055 - .087 in, 1.4 - 2.2 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | 2L |
| Part Aliases: | 1871731-1 |
| SKU: | AMP1871731-1 |
1871731-1
Specifications
Detailed Description
Enhance power and signal connectivity with the Dynamic D1000 REC CONT 2L PRE TIN REEL. Part of the Dynamic 1000 Series, this crimp socket contact, featuring a durable copper alloy construction with tin plating, ensures reliable performance. With an amperage rating of 5 A and compatibility with wire sizes ranging from 22 to 18 AWG, it caters to a variety of applications. Its 125 V AC/DC and 250 V AC/DC voltage ratings make it suitable for industrial use. The contact termination method, along with features like contact retention with locking lance, guarantees secure connections. Operating within a wide temperature range of -55 to 105 °C, it is a dependable component for power and signal transmission. RoHS compliant and packaged in a convenient reel, it offers 6000 units per package, making it ideal for large-scale projects. Upgrade your wire-to-wire connector systems with this high-quality contact.
Application Tooling
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/03/2018 | P-18-015948 - Manufacturing Location Change. Following Part Numbers will be transferred to TE Suzhou Plant (TECC). TE will prepare enough stock based on historic volume consumption to support our valued customers demand during the plant transition. If any case of further questions or concerns about this transfer, please contact your TE Connectivity Sales Engineer. Please refer to the attached document about the start date of Mass-Production at TECC and the current location of each product. | Download | |||
| 11/18/2013 | P-13-009411 - Manufacturing location change. | Download | |||


