1871743-1

Heilind Number:AMP1871743-1
Manufacturer:TE Connectivity
Manufacturer Number:1871743-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

DYNAMIC D1000 REC CONT M PRE TIN L/P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871743-1
Series:Dynamic 1000 Series
Amperage:3 A
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Tin
Overall Length:.311 in, 7.9 mm
Voltage:125 V AC, 125 V DC, 250 V AC, 250 V DC
Contact Type:Socket
Package Quantity:1000
Cable Type:Discrete Wire, Stranded
Number of Positions:1
GPL:440
Packaging:Bag/Box
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power & Signal
Contact Mating Area Plating:Tin
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:K747
Wire Size:.08 - .38 mm², 28 - 22 AWG
Contact Transmits:Signal
Connector System:Wire to Wire
Contact Termination Plating:Tin
ECCN:EAR99
Barrel Type:Open
Accepts Wire Insulation Diameter:.042 - .059 in, 1.08 - 1.5 mm
Contact Retention:With
Contact Retention Type:Locking Lance
Glow Wire Rating:Standard Part - Not Glow Wire
Wire Range Mark:M
Part Aliases:1871743-1
SKU:AMP1871743-1

Detailed Description

Enhance your electrical connections with the Dynamic D1000 REC CONT M PRE TIN L/P. This high-quality component, part of the Dynamic 1000 Series, features a crimp termination method and is designed for optimal performance. With a copper alloy contact material plated in tin, it ensures reliable conductivity. The socket contact type and 3 A amperage rating make it suitable for a variety of applications. Its compact size, with an overall length of 7.9 mm, allows for efficient installation. Operating at voltages up to 250 V AC/DC, it's ideal for power and signal transmission. With a package quantity of 1000, it's perfect for industrial use. RoHS compliant and with a wide operating temperature range, this connector meets stringent quality standards. Upgrade your wire-to-wire connections with the Dynamic D1000 REC CONT M PRE TIN L/P.