| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871843-2 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 400 |
| Contact Amperage: | 2.7 A |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm, .44 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 10 mm, .393 in |
| Connector System: | Wire to Board |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1871843-2 |
| SKU: | AMP1871843-2 |
1871843-2
| Heilind Number: | AMP1871843-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1871843-2 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Experience high-performance connectivity with the GIC 2.5 HDR ASSY TIN VERSION 2P from our Grace Inertia 2.5 series. Crafted with durable nylon housing and featuring a single row design, this board mount connector is perfect for soldering onto your PCB. Its brass contacts, with a tin plating, ensure reliable signal transmission at a maximum of 50V AC/DC and 2.7A. With a 2.5mm pitch and two positions, it's ideal for signal applications. Operating flawlessly in temperatures ranging from -30 to 105°C, this UL 94V-0 rated connector guarantees safety and performance. Its compact vertical mount orientation, kinked PCB retention, and wire-to-board system make it versatile for various circuit setups. Whether in appliances or other electronic devices, this connector, compliant with RoHS regulations, offers a dependable solution for your connectivity needs.

