| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871843-5 |
| Series: | Grace Inertia 2.5 |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 50 VDC |
| Contact Type: | Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 300 |
| Contact Amperage: | 2.7 A |
| Number of Positions: | 5 |
| Housing Color: | Natural |
| Mount Orientation: | Vertical |
| GPL: | 430 |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Panel Mount: | Without |
| PCB Retention: | With |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 11.3 mm, .44 in |
| PCB Retention Type: | Kinked |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L956 |
| Contact Layout: | Inline |
| Connector Length: | 17.5 mm, .688 in |
| Connector System: | Wire to Board |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Termination Post Tail Length: | .118 in, 3 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | 1 µm, 39.37 µin |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Mating Tab Width: | .028 in, .7 mm |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1871843-5 |
| SKU: | AMP1871843-5 |
1871843-5
| Heilind Number: | AMP1871843-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1871843-5 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your circuitry with the GIC2.5 HDR ASSY TIN VERSION 5P NATURAL. This assembly features a single row layout with five positions, ideal for board mount installation using through-hole soldering. Crafted from durable nylon housing in a natural hue, it meets UL 94V-0 flammability standards for added safety. The brass contacts with tin plating ensure reliable signal transmission, while the 2.5mm pitch accommodates standard wire connections. With a 50V AC/DC voltage rating and 2.7A contact amperage, it's suitable for various appliance applications. This header assembly is wave-solder capable up to 265°C, offering ease of integration onto printed circuit boards. Its compact design, measuring 11.3mm in height, includes kinked PCB retention for secure mounting. Trust in this connector's quality and compliance with RoHS standards for efficient and sustainable PCB connectivity. Elevate your electronic projects with the Grace Inertia 2.5 housing assembly.

