| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1871859-1 |
| Series: | Grace Inertia 2.5 |
| Amperage: | 2.5 A |
| Gender: | Female |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Voltage: | 50 VDC |
| Contact Type: | Socket |
| Package Quantity: | 6000 |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 430 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Pre-Tin |
| PCB Contact Termination Area Plating: | Tin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L960 |
| Wire Size: | .079 - .38 mm², 28 - 22 AWG |
| Connector System: | Wire to Wire |
| ECCN: | EAR99 |
| Accepts Wire Insulation Diameter: | .0425 - .075 in, 1.08 - 1.9 mm |
| Contact Retention: | With |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Part Aliases: | 1871859-1 |
| SKU: | AMP1871859-1 |
1871859-1
Specifications
Detailed Description
Enhance your electrical connections with the GIC 2.5 REC CONT TIN PLATE TYPE (MTYPE) from the Grace Inertia 2.5 series. This female connector, designed for cable mount (free-hanging) applications, features durable copper alloy contact material and a reliable crimp termination method. Operating at 50V AC and DC, it ensures secure signal transmission in various appliances. With a package quantity of 6000, it's ideal for bulk installations. Its compact design, with a wide operating temperature range from -30 to 105°C (-22 to 221°F), guarantees performance in diverse environments. Meeting RoHS compliance, this connector is a sustainable choice for your wire-to-wire connections.

