1871867-1

Heilind Number:AMP1871867-1
Manufacturer:TE Connectivity
Manufacturer Number:1871867-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

GRACE INERTIA 6.2mm PITCH PLUG 3POS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871867-1
Series:GRACE INERTIA 6.2
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Copper Alloy
Pitch:.244 in, 6.2 mm
Voltage:600 V AC, 600 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Keying:A
Package Quantity:500
Number of Positions:3
Housing Color:Natural
GPL:429
Mating Retention Type:Latch, Locking Latch
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:14.15 mm, .556 in
Sealable:No
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:K757
Contact Layout:Inline
Connector Length:18.8 mm, .739 in
Connector System:Wire to Wire
Connector Product Type:Housing
ECCN:EAR99
Mating Retention:With
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1871867-1
SKU:AMP1871867-1

Detailed Description

Elevate your connectivity with the GRACE INERTIA 6.2mm PITCH PLUG 3POS. This sleek, high-performance connector features a durable Nylon 6/6 housing in a natural color, with a single row of three inline contacts for seamless power and signal transmission. Its copper alloy socket contacts, rated for 600V AC/DC, ensure reliable performance in demanding environments. With a compact design and cable mount capability, it's perfect for a wide range of applications. The Latch and Locking Latch mating retention system guarantees a secure connection, while the -30 to 105°C operating temperature range allows for versatile use. UL 94V-0 compliant for safety, this connector is RoHS certified, making it a sustainable choice. Upgrade your setup with the GRACE INERTIA 6.2, where quality meets innovation.