1871916-1

Heilind Number:AMP1871916-1
Manufacturer:TE Connectivity
Manufacturer Number:1871916-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SD RVS 0H EMBOSS ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1871916-1
Series:RKS,RVS
Amperage:.5 A
Connector Type:Secure Digital
Number of Contacts:9
Number of Rows:1
Mount Type:Board Mount
Contact Material:Copper Alloy
Contact Plating:Gold
Body Orientation:Right Angle
Pitch:.06 in, .09 in, 1.7 mm, .1 in, 2.4 mm, 2.5 mm
Number of Positions:9
Packaging:Tape & Reel
Contact Mating Area Plating:Gold
PCB Mounting Style:Surface Mount
Standards Met:UL 94V-0
SKU:AMP1871916-1

Detailed Description

Enhance your electronic devices with the SD RVS 0H EMBOSS ASSY, a cutting-edge assembly that guarantees top-notch performance. This Secure Digital connector, with UL 94V-0 standards met, features a robust design for optimal durability. Boasting a right-angle body orientation and board mount installation, it ensures seamless integration onto your PCB. With nine gold-plated contacts, it facilitates secure and reliable data transfer. The 2.5mm pitch and surface mount PCB mounting style further enhance its versatility. Packaged in convenient Tape & Reel format, this connector is RoHS compliant, making it an environmentally friendly choice for your projects in the realm of memory sockets and connectors. Elevate your connectivity solutions with this high-quality component.