| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1877069-1 |
| Color: | Gray |
| Series: | CP,MEDICAL CPC |
| Gender: | Female |
| Number of Contacts: | 10 |
| Shell Size: | 1 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1877069-1 |
| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1877069-1 |
| Color: | Gray |
| Series: | CP,MEDICAL CPC |
| Gender: | Female |
| Number of Contacts: | 10 |
| Shell Size: | 1 |
| Standards Met: | UL 94V-0 |
| SKU: | AMP1877069-1 |