1877285-2

Heilind Number:AMP1877285-2
Manufacturer:TE Connectivity
Manufacturer Number:1877285-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

02P EP SHRD HDR ASMY, WHITE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1877285-2
Series:Economy Power
Housing Material:Polybutylene Terephthalate - GF
Number of Rows:1
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Brass
Pitch:.156 in, 3.96 mm
Voltage:250 V AC, 250 V DC
Contact Type:Pin, Tab
Strain Relief:No Strain Relief
Package Quantity:600
Contact Amperage:8 A
Number of Positions:2
Housing Color:White
Mount Orientation:Vertical
GPL:100
Mating Retention Type:Latch
Packaging:Bag
Operating Temperature Range:-13 - 221 °F, -25 - 105 °C
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:1 µm, 39.37 µin
PCB Retention:Without
Contact Termination Plating Thickness:1 µm, 31.49 µin, 39.37 µin, .8 µm
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12 mm, .472 in
Sealable:No
Mating Alignment:With
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:D951
Number of Power Positions:2
Contact Layout:Inline
Connector Length:11.17 mm, .44 in
Connector System:Wire to Board
Contact Termination Plating:Tin
Connector Product Type:Header
Mating Post Length:.306 in, 7.78 mm
ECCN:EAR99
Connector Width:.377 in, 9.58 mm
Mating Retention:With
PCB Mount Alignment:With
PCB Mount Alignment Type:Boss
Termination Post Tail Length:.146 in, 3.7 mm
Header Type:Shrouded
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:1877285-2
SKU:AMP1877285-2

Detailed Description

Introducing our Economy Power Connector, a reliable solution for power applications. Featuring a durable Polybutylene Terephthalate housing in White, this connector is designed for board mount installation with a vertical orientation. Boasting a contact layout of Inline and a contact type of Pin and Tab, it offers secure and efficient connectivity. With a pitch of 3.96 mm (.156 in) and a contact amperage of 8 A, it ensures optimal performance. Meeting UL 94V-0 flammability standards, this connector is safe for use in various environments. Operating temperature range from -25 to 105 °C (-13 to 221 °F) makes it suitable for a wide range of applications. With a mating retention type of Latch and packaging in bags of 600, it offers convenience in handling and assembly. RoHS compliant and suitable for appliances, this connector is a essential component for power systems.