1877384-1

Heilind Number:AMP1877384-1
Manufacturer:TE Connectivity
Manufacturer Number:1877384-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Circular Quad Plug sz9 1Q1 N

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1877384-1
Series:AMP Quadrax
Connector Type:Housing Assembly
Gender:Male
Mount Type:Cable Mount (Free-Hanging)
Contact Type:Pin
Shell Plating:Aluminum Alloy
Number of Positions:1
Connector and Housing Type:Plug
Product:Rack & Panel Connectors
SKU:AMP1877384-1

Detailed Description

Introducing the Circular Quad Plug, a high-performance connector designed for seamless integration in industrial applications. With a sturdy aluminum alloy shell plating and robust construction, this male housing assembly ensures reliable connectivity in demanding environments. Featuring a single pin contact type and a cable mount configuration, it offers easy installation on free-hanging setups. Part of the AMP Quadrax series, this plug is engineered for efficiency and durability, making it a versatile solution for rack and panel connections. Non-RoHS compliant. Elevate your connectivity experience with the Circular Quad Plug.