1879007-1

Heilind Number:AMP1879007-1
Manufacturer:TE Connectivity
Manufacturer Number:1879007-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0402 470R 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879007-1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:470 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879007-1

Detailed Description

Enhance your circuitry with our precision RN 0402 470R resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. Measuring a compact 1 x 0.5 x 0.3 mm, this surface mount chip resistor is ideal for space-constrained applications. With a power rating of 0.063 W and a rated voltage of 25 V, it offers reliable performance in a range of electronic devices. Featuring thin film technology, it ensures high accuracy and stability, while the solder termination type facilitates easy installation. Trust in the quality and dependability of our Surface Mount Resistors for your engineering needs.