1879009-2

Heilind Number:AMP1879009-2
Manufacturer:TE Connectivity
Manufacturer Number:1879009-2
ECAD Model:
3D Model

Description:

SQB30 1R0 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879009-2
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:1 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879009-2

Detailed Description

Enhance your circuitry with the SQB30 1R0 5% 6.35MM FASTON Resistor, designed for optimal performance in a variety of applications. With a power rating of 30W, this radial leaded component ensures reliable operation, even in high-power environments. Featuring a wirewound element with a resistance of 1Ω and a tolerance of 5%, it offers precision in signal control. The FASTON termination type allows for easy installation, while its wide operating temperature range of -55 to 250°C ensures stability in extreme conditions. Trust in its ±300 ppm/°C temperature coefficient for accurate resistance levels over time. Elevate your electronic projects with this durable and efficient resistor.