1879009-3

Heilind Number:AMP1879009-3
Manufacturer:TE Connectivity
Manufacturer Number:1879009-3
ECAD Model:
3D Model

Description:

SQB30 1R5 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879009-3
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:1.5 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879009-3

Detailed Description

The SQB30 1R5 5% Radial Leaded Wirewound Resistor is a reliable component for circuit protection and voltage regulation. With a power rating of 30 W and a resistance of 1.5 Ω, it is suitable for a wide range of applications. Featuring FASTON termination, installation is quick and easy. This resistor operates efficiently in temperatures ranging from -55 to 250 °C, making it ideal for demanding environments. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, it provides accurate and stable performance. Measuring 39.5 x 19 mm, it is compact yet robust, ensuring durability in use. Perfect for industrial and electronic projects, this resistor is a valuable addition to any circuit design.