1879009-4

Heilind Number:AMP1879009-4
Manufacturer:TE Connectivity
Manufacturer Number:1879009-4
ECAD Model:
3D Model

Description:

SQB30 2R2 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879009-4
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:2.2 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879009-4

Detailed Description

Enhance your circuitry with the SQB30 2R2 5% 6.35MM FASTON Resistor. This wirewound component boasts a power rating of 30 W, ensuring reliable performance in demanding applications. With a resistance of 2.2 Ω and a tolerance of 5%, it provides precise and consistent operation. The radial leaded FASTON termination type offers easy installation, while its wide operating temperature range of -55 to 250 °C guarantees suitability for various environments. Measuring 39.5 x 19 mm, this resistor is compact yet powerful, making it a versatile choice for your electronic projects. Its ±300 ppm/°C temperature coefficient and non-RoHS compliance further underscore its quality and performance. Explore its benefits today and elevate your designs with this through-hole resistor.