1879009-5

Heilind Number:AMP1879009-5
Manufacturer:TE Connectivity
Manufacturer Number:1879009-5
ECAD Model:
3D Model

Description:

SQB30 3R3 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879009-5
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:3.3 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879009-5

Detailed Description

Enhance your electronic circuitry with the SQB30 3R3 5% 6.35MM FASTON Resistor. This high-quality radial leaded component boasts a power rating of 30W, ensuring reliable performance in demanding applications. With a resistance of 3.3Ω and a tolerance of 5%, it provides precise and accurate operation. The wirewound element and faston termination type guarantee efficient power dissipation and secure connectivity. Operating within a wide temperature range of -55 to 250°C, this resistor is suitable for use in various environments. Its compact dimensions of 39.5 x 19mm make it easy to integrate into your designs. Trust in its ±300 ppm/°C temperature coefficient for stable and consistent performance. While not RoHS compliant, its exceptional quality and durability make it a valuable addition to your through-hole resistor collection. Elevate your projects with the SQB30 3R3 resistor.