| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879009-7 |
| Mount Type: | Radial Leaded FASTON |
| Power Rating: | 30 W |
| Termination Type: | FASTON |
| Resistance: | 10 Ω |
| Operating Temperature Range: | -55 - 250 °C |
| Dimensions: | 39.5 x 19 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1879009-7 |
1879009-7
| Heilind Number: | AMP1879009-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879009-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the SQB30 10R 5% 6.35MM FASTON Radial Leaded Resistor. This high-quality component boasts a power rating of 30W and a resistance of 10Ω, ensuring reliable performance in demanding applications. With its wirewound element type and ±300 ppm/°C temperature coefficient, it maintains accuracy and stability even in extreme operating conditions ranging from -55 to 250°C. Featuring FASTON termination and a compact 39.5 x 19mm footprint, it's easy to install and fits seamlessly into your circuit design. Trust in its durability and efficiency for your Through Hole resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


