1879009-8

Heilind Number:AMP1879009-8
Manufacturer:TE Connectivity
Manufacturer Number:1879009-8
ECAD Model:
3D Model

Description:

SQB30 15R 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879009-8
Mount Type:Radial Leaded FASTON
Power Rating:30 W
Termination Type:FASTON
Resistance:15 Ω
Operating Temperature Range:-55 - 250 °C
Dimensions:39.5 x 19 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879009-8

Detailed Description

Enhance your electronic projects with the SQB30 15R 5% 6.35MM FASTON Resistor. This high-quality component, featuring a wirewound element, is designed for reliable performance with a power rating of 30W and a resistance of 15Ω. Its radial-leaded FASTON mount type ensures easy installation, while its wide operating temperature range of -55 to 250°C makes it suitable for various environments. With a tolerance of 5% and a temperature coefficient of ±300 ppm/°C, this resistor offers precise and stable resistance values. Whether you're a hobbyist or a professional, this RoHS-compliant resistor is a perfect choice for your through-hole resistor needs. Elevate your circuit designs with the SQB30 15R resistor.