1879011-7

Heilind Number:AMP1879011-7
Manufacturer:TE Connectivity
Manufacturer Number:1879011-7
ECAD Model:
3D Model

Description:

SMF2 390R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879011-7
Power Rating:2 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:6.7 x 4 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP1879011-7

Detailed Description

Enhance your electronic projects with the SMF2 390R 5% Power Resistor. With a power rating of 2W and a resistance of 390Ω, this surface mount component is designed for high-performance applications. Featuring metal film technology, it ensures reliable and precise operation. Its compact dimensions of 6.7 x 4 x 3.55mm make it easy to integrate into your circuit board. Suitable for use in various electronic devices, this resistor guarantees stable performance, even at a rated voltage of 300V. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your circuit designs with this essential component for optimal conductivity and power management.