1879015-2

Heilind Number:AMP1879015-2
Manufacturer:TE Connectivity
Manufacturer Number:1879015-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 1206 40R2 0.1% 5PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879015-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:40.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879015-2

Detailed Description

Enhance your electronic projects with the precision and reliability of our RN 1206 40R2 0.1% 5PPM 5K RL surface mount resistor. With a power rating of .125 W and a resistance of 40.2 Ω, this thin film element ensures accurate performance. Its solder termination type and compact 1206 size make for easy installation on your PCB. Operating at a rated voltage of 150 V, it guarantees stable functionality. RoHS compliant and meticulously crafted, this resistor from Surface Mount Resistors is perfect for demanding applications that require exceptional tolerance and performance.