| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879015-4 |
| Size Code: | 1206 |
| Tolerance: | .1% |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Resistance: | 20.5 Ω |
| Element Type: | Thin Film |
| Power Rating: | .125 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP1879015-4 |
1879015-4
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor. Measuring 1206 in size, it boasts a power rating of .125 W and a resistance of 20.5 Ω with a tolerance of .1%. Perfect for high-precision applications, it offers a low temperature coefficient of 5PPM. This surface mount resistor, featuring thin film technology, is designed for reliable performance. With a rated voltage of 150 V, it ensures stable operation. Solder termination makes installation a breeze, while its compact dimensions of 3.05 x 1.55 x .55 mm suit space-constrained setups. Whether you're a hobbyist or a professional, this component is a must-have for your resistor collection.

