| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879015-9 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 3.01 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879015-9 |
1879015-9
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 3.01 KΩ and a tolerance of .1%, it ensures accurate and reliable operation. The surface mount design and solder termination make it easy to install, while its compact dimensions of 3.05 x 1.55 x .55 mm save valuable space on your PCB. Rated for a power of .125 W and a voltage of 150 V, it is suitable for a wide range of applications. Trust in the quality and efficiency of this resistor for your electronic projects.

