1879021-7

Heilind Number:AMP1879021-7
Manufacturer:TE Connectivity
Manufacturer Number:1879021-7
ECAD Model:
3D Model

Description:

SMW3 R18 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879021-7
Power Rating:3 W
Termination Type:Solder
Resistance:.18 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879021-7

Detailed Description

Upgrade your circuit with the SMW3 R18 5% Power Resistor, delivering reliable performance with a power rating of 3W and a resistance of .18 Ω. Designed for surface mount applications, this wirewound element ensures stable operation at a rated voltage of 500V. With a compact size of 10.5 x 5.5 x 5mm, it fits seamlessly into your electronic setup. Featuring solder termination and RoHS compliance, this high-quality component guarantees both efficiency and environmental responsibility. Trust in its precision and durability for your power management needs.