1879026-9

Heilind Number:AMP1879026-9
Manufacturer:TE Connectivity
Manufacturer Number:1879026-9
ECAD Model:
3D Model

Description:

YR1 0.1% 12R1

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879026-9
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:12.1 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879026-9

Detailed Description

Enhance precision in your electronic circuits with our YR1 0.1% 12R1 resistor, designed for optimal performance in a variety of applications. This axial leaded component boasts a power rating of .25 W, with tinned copper leads ensuring secure termination. With a resistance of 12.1 Ω and a temperature coefficient of ±15 ppm/°C, it operates reliably in temperatures ranging from -65 to 155 °C. Measuring 6.3 x 2.3 mm, this thin film resistor features a tolerance of .1% for accurate signal control. Whether you're a hobbyist or a professional, this component is a valuable addition to your toolkit.