| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879027-1 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 523 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879027-1 |
1879027-1
| Heilind Number: | AMP1879027-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879027-1 |
| ECAD Model: |
Specifications
Detailed Description
Indulge in the precision of our YR1 0.1% Axial Leaded resistor, boasting a resistance of 523 KΩ and a power rating of .25 W. Designed for optimal performance in a variety of applications, this resistor operates flawlessly in a temperature range from -65 to 155 °C, with a rated voltage of 250 V. Its Thin Film element and ±15 ppm/°C temperature coefficient ensure reliability and accuracy. With tinned copper leads for easy installation, this resistor is a must-have for any project requiring exacting resistance values.

