1879027-2

Heilind Number:AMP1879027-2
Manufacturer:TE Connectivity
Manufacturer Number:1879027-2
ECAD Model:
3D Model

Description:

YR1 0.1% 52R3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879027-2
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:52.3 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879027-2

Detailed Description

Enhance your circuitry with precision and reliability using our YR1 0.1% 52R3 Through Hole Resistor. This Axial Leaded resistor boasts a power rating of .25 W, making it suitable for a wide range of applications. With tinned copper leads for efficient connectivity, it offers a resistance of 52.3 Ω and a rated voltage of 250 V. Operating seamlessly in temperatures ranging from -65 to 155 °C, this resistor guarantees optimal performance even in harsh environments. Its thin film element ensures accuracy, while a tolerance of .1% and a temperature coefficient of ±15 ppm/°C guarantee consistent results. Upgrade your projects with this high-quality component that prioritizes both durability and functionality.