1879027-3

Heilind Number:AMP1879027-3
Manufacturer:TE Connectivity
Manufacturer Number:1879027-3
ECAD Model:
3D Model

Description:

YR1 0.1% 536K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879027-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:536 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879027-3

Detailed Description

Experience premium performance with our YR1 0.1% Thin Film Through Hole Resistor, boasting a high resistance of 536 KΩ and a power rating of .25 W. Designed for reliability, this resistor features tinned copper leads for secure termination and operates seamlessly in a wide temperature range from -65 to 155 °C. With a rated voltage of 250 V and a tight tolerance of .1%, it ensures precise and consistent results in your electronic applications. Its compact 6.3 x 2.3 mm dimensions make it versatile for various projects, while the axial leaded mount type facilitates easy installation. Trust in the quality of our resistor for optimal performance in your designs.