1879027-5

Heilind Number:AMP1879027-5
Manufacturer:TE Connectivity
Manufacturer Number:1879027-5
ECAD Model:
3D Model

Description:

YR1 0.1% 54R9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879027-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:54.9 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879027-5

Detailed Description

Experience precision performance with our YR1 Thin Film Resistor. Featuring a low tolerance of just 0.1%, this axial leaded resistor offers reliable resistance of 54.9 Ω and a power rating of 0.25 W. With tinned copper leads for easy installation, it operates seamlessly in a wide temperature range from -65 to 155 °C. Designed for durability, it can handle a rated voltage of 250 V. Its compact dimensions of 6.3 x 2.3 mm make it suitable for various applications. Trust in its ±15 ppm/°C temperature coefficient for consistent performance. While not RoHS compliant, its high-quality construction ensures exceptional reliability in your circuit designs. Ideal for precision engineering, this resistor is a versatile choice for your through hole resistor needs.