1879027-6

Heilind Number:AMP1879027-6
Manufacturer:TE Connectivity
Manufacturer Number:1879027-6
ECAD Model:
3D Model

Description:

YR1 0.1% 576K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879027-6
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:576 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP1879027-6

Detailed Description

Achieve precise resistance in your circuit with our YR1 0.1% through-hole resistor. With a resistance of 576 KΩ and a power rating of .25 W, this resistor is designed for reliable performance in a wide range of applications. The axial leaded mount type and tinned copper leads ensure easy installation, while the thin film element type offers high accuracy. Operating smoothly in temperatures ranging from -65 to 155 °C, this resistor is suitable for both standard and demanding environments. With a tolerance of .1% and a temperature coefficient of ±15 ppm/°C, you can trust in its stability and performance. Additionally, it is RoHS compliant, meeting environmental standards. Upgrade your circuit design with this high-quality through-hole resistor.