| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879027-8 |
| Mount Type: | Axial Leaded |
| Power Rating: | .25 W |
| Termination Type: | Tinned Copper Leads |
| Resistance: | 590 KΩ |
| Operating Temperature Range: | -65 - 155 °C |
| Rated Voltage: | 250 V |
| Dimensions: | 6.3 x 2.3 mm |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±15 ppm/°C |
| SKU: | AMP1879027-8 |
1879027-8
| Heilind Number: | AMP1879027-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879027-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance circuit performance with this precision YR1 0.1% 590K axial leaded resistor. Featuring a power rating of 0.25W and tinned copper leads for secure termination, this component ensures reliable operation in a wide temperature range from -65 to 155°C. With a rated voltage of 250V and thin film element type, it offers exceptional accuracy with a tolerance of 0.1% and a low temperature coefficient of ±15 ppm/°C. Measuring 6.3 x 2.3 mm, it is compact yet robust, making it ideal for various electronic applications. Please note, this product is not ROHS compliant.

