| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879028-1 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 287 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879028-1 |
1879028-1
Specifications
Detailed Description
Enhance your precision electronic projects with our RN 0805 resistor. Boasting a resistance of 287 KΩ with a tolerance of 0.1%, this thin film element ensures accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. With surface mount termination and compact dimensions of 2 x 1.25 x .55 mm, it offers easy installation on PCBs. RoHS compliance guarantees environmentally friendly sourcing. Elevate your design with this high-quality component from our Surface Mount Resistors collection.

