1879028-2

Heilind Number:AMP1879028-2
Manufacturer:TE Connectivity
Manufacturer Number:1879028-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 294K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879028-2
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:294 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879028-2

Detailed Description

Enhance precision in your electronic projects with this RN 0805 surface mount resistor. With a resistance of 294 KΩ and a tolerance of 0.1%, it guarantees accurate performance. The thin film element ensures high reliability, while the rated voltage of 100 V and power rating of 0.1 W make it suitable for various applications. Its compact dimensions of 2 x 1.25 x 0.55 mm and solder termination offer easy integration onto PCBs. Trust in its quality for consistent and efficient circuitry.