| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879028-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 309 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879028-4 |
1879028-4
Specifications
Detailed Description
Enhance circuit accuracy with our RN 0805 precision resistor, boasting a resistance of 309 KΩ with a tolerance of 0.1%. Designed for surface mount applications, this thin film resistor guarantees reliable performance in a compact 2 x 1.25 x .55 mm package. Featuring a power rating of .1 W and a rated voltage of 100 V, it is ideal for high-precision electronic designs. With solder termination and RoHS compliance, it ensures easy and environmentally friendly integration. Upgrade your circuitry with this essential component for optimal performance.

