1879028-8

Heilind Number:AMP1879028-8
Manufacturer:TE Connectivity
Manufacturer Number:1879028-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 340K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879028-8
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .55 mm
Resistance:340 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP1879028-8

Detailed Description

Enhance your electronic projects with our precision resistor, featuring a resistance of 340 KΩ with a tight tolerance of 0.1%. This thin-film chip resistor is designed for surface mount applications, offering a power rating of 0.1 W and a rated voltage of 100 V. The RN 0805 series ensures high performance with low temperature coefficient (10PPM) and a compact size of 2 x 1.25 x 0.55 mm. With solder termination and RoHS compliance, it's ideal for environmentally conscious assembly. Trust in its reliability for your circuit design needs.