1879028-9

Heilind Number:AMP1879028-9
Manufacturer:TE Connectivity
Manufacturer Number:1879028-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 348K 0.1% 10PPM CUT LENGTH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879028-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:348 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP1879028-9

Detailed Description

Enhance your electronic projects with the RN 0805 precision resistor. Featuring a resistance of 348 KΩ with a tolerance of .1%, this thin film resistor ensures accurate and reliable performance. With a power rating of .1 W and a rated voltage of 100 V, it is suitable for a wide range of applications. The solder termination type and surface mount mounting style make it easy to install. Measuring 2 x 1.25 x .55 mm in dimensions, it is compact yet efficient. Trust in the quality of this component for your circuit design needs.