| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CPF0402B10RE |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 10 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879061-3 |
CPF0402B10RE
Specifications
Detailed Description
Experience precision in performance with this CPF 0402 10R 0.1% 25PPM 5K RL resistor. Featuring a power rating of .063 W and a thin film element type, it guarantees precise resistance of 10 Ω with a tolerance of .1%. Designed for surface mount installation, it is soldered onto your circuit board with ease. Measuring at 1 x .5 x .3 mm, its compact dimensions make it suitable for a wide range of applications. With RoHS compliance and two termination points, this resistor from Surface Mount Resistors ensures both quality and convenience in your electronic projects.

