| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CPF0402B15RE |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP1879061-7 |
CPF0402B15RE
Specifications
Detailed Description
Enhance your circuitry with the CPF 0402 15R 0.1% 25PPM 5K RL Precision Resistor. This Surface Mount component, measuring just 1 x .5 x .3 mm, is designed for optimal performance in compact applications. With a power rating of .063 W and a resistance of 15 Ω, it ensures reliable operation. The Thin Film element and .1% tolerance guarantee precision in signal processing. RoHS compliant and featuring solder termination, it's both environmentally friendly and easy to install. Trust in its high quality, supplied by Surface Mount Resistors.

