1879068-1

Heilind Number:AMP1879068-1
Manufacturer:TE Connectivity
Manufacturer Number:1879068-1
ECAD Model:
3D Model

Description:

SQB40 10R 5% (WIRE) 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879068-1
Mount Type:Radial Leaded FASTON
Power Rating:40 W
Termination Type:FASTON
Resistance:10 Ω
Dimensions:10.5 x 8 x 18 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879068-1

Detailed Description

Enhance your circuit with the SQB40 10R 5% Wirewound Resistor, designed for high-power applications. With a power rating of 40W and a resistance value of 10 ohms, this component ensures efficient and reliable performance. The radial leaded FASTON mount type allows for easy installation, while the ±300 ppm/°C temperature coefficient guarantees stability across a wide range of operating conditions. Measuring 10.5 x 8 x 18mm, this resistor is compact yet powerful, making it ideal for various electronic projects. Trust in its wirewound construction and 5% tolerance for precise and consistent resistance levels. Upgrade your setup with this quality through-hole resistor.