1879068-2

Heilind Number:AMP1879068-2
Manufacturer:TE Connectivity
Manufacturer Number:1879068-2
ECAD Model:
3D Model

Description:

SQB 40 27R 5% 6.35MM FASTON

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879068-2
Mount Type:Radial Leaded FASTON
Power Rating:40 W
Termination Type:FASTON
Resistance:27 Ω
Dimensions:10.5 x 8 x 18 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP1879068-2

Detailed Description

Enhance the performance of your circuit with our SQB 40 27R 5% 6.35MM FASTON Resistor. Designed for radial leaded FASTON mounting, this high-quality component boasts a power rating of 40 W and a resistance of 27 Ω, making it ideal for a wide range of applications. With a wirewound element and a tolerance of 5%, it ensures precision and reliability in your circuitry. Featuring two FASTON terminations for easy installation, it measures 10.5 x 8 x 18 mm, offering a compact solution without compromising on performance. Its temperature coefficient of ±300 ppm/°C guarantees stable operation even in varying environmental conditions. Trust in the quality of our RoHS-compliant resistor to meet your needs for efficient and durable electronic components.