| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879068-4 |
| Mount Type: | Radial Leaded FASTON |
| Power Rating: | 40 W |
| Termination Type: | FASTON |
| Resistance: | 1 Ω |
| Dimensions: | 10.5 x 8 x 18 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1879068-4 |
1879068-4
| Heilind Number: | AMP1879068-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879068-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQB40 1R0 5% Wirewound Resistor, a high-quality component designed for reliable performance. Featuring a 40 W power rating and a resistance of 1 Ω, this radial leaded resistor is perfect for a variety of applications. With FASTON termination and a compact 10.5 x 8 x 18 mm size, it offers easy installation and space-saving benefits. The ±300 ppm/°C temperature coefficient ensures stable operation, while the durable wire element guarantees long-lasting durability. Trust in this resistor for precision and efficiency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


