| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879068-5 |
| Mount Type: | Radial Leaded FASTON |
| Power Rating: | 40 W |
| Termination Type: | FASTON |
| Resistance: | 1.5 Ω |
| Dimensions: | 10.5 x 8 x 18 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1879068-5 |
1879068-5
| Heilind Number: | AMP1879068-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879068-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQB40 1R5 5% Resistor, designed for reliable performance in various applications. This wirewound resistor boasts a power rating of 40W and a resistance of 1.5Ω, ensuring efficient operation. With a radial leaded FASTON mount type, installation is a breeze. The durable construction and ±300 ppm/°C temperature coefficient make it a dependable choice for demanding environments. Measuring 10.5 x 8 x 18mm, it fits easily into your setup. Trust in its quality and precision for seamless electronic performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


