| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1879068-7 |
| Mount Type: | Radial Leaded FASTON |
| Power Rating: | 40 W |
| Termination Type: | FASTON |
| Resistance: | 3.3 Ω |
| Dimensions: | 10.5 x 8 x 18 mm |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| Temperature Coefficient: | ±300 ppm/°C |
| SKU: | AMP1879068-7 |
1879068-7
| Heilind Number: | AMP1879068-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1879068-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with the SQB40 3R3 5% (WIRE) 6.35MM FAS, a high-quality radial leaded resistor designed for optimal performance. With a power rating of 40 W and a resistance of 3.3 Ω, this component ensures reliable operation in various electronic applications. Its wirewound element and ±300 ppm/°C temperature coefficient guarantee stable and efficient performance. The FASTON termination type enables easy installation, while its compact dimensions of 10.5 x 8 x 18 mm make it suitable for space-constrained setups. Trust in the durability and precision of this resistor for your through-hole mounting needs. [End of description]
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity SQMR547KJ | ![]() | |
| TE Connectivity SQMW510RJ | ![]() | |
| TE Connectivity 1-1623789-6 | ![]() |


