1879070-2

Heilind Number:AMP1879070-2
Manufacturer:TE Connectivity
Manufacturer Number:1879070-2
ECAD Model:
3D Model

Description:

C3A 11R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879070-2
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:11 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±150 ppm/°C
SKU:AMP1879070-2

Detailed Description

Enhance your circuitry with the C3A 11R 5% AMMO PK resistor, a high-quality component designed for reliable performance. With a power rating of 3W and a rated voltage of 200V, it offers durability and efficiency in a compact 13 x 5.7mm size. Featuring wirewound construction and a tolerance of 5%, this axial leaded resistor ensures precise resistance values. Its tinned copper leads guarantee secure connections, while the ±150 ppm/°C temperature coefficient enhances stability in varying operating conditions. Perfect for through-hole mounting, it is a versatile choice for electronic projects. Please note that this resistor is not RoHS compliant. Upgrade your design with this essential passive component and experience enhanced functionality.