1879070-3

Heilind Number:AMP1879070-3
Manufacturer:TE Connectivity
Manufacturer Number:1879070-3
ECAD Model:
3D Model

Description:

C3A 130R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879070-3
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:130 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1879070-3

Detailed Description

Enhance your circuitry with the high-performance C3A 130R 5% AMMO PK resistor. This axial leaded component boasts a power rating of 3 W and a resistance of 130 Ω, making it ideal for a variety of applications. With tinned copper leads for secure termination, it ensures reliable connectivity. The wirewound construction and ±200 ppm/°C temperature coefficient guarantee precision and stability in operation. Measuring 13 x 5.7 mm, this resistor fits seamlessly into your setup. Whether you're a hobbyist or professional, the C3A series is a must-have for any electronics enthusiast.