1879070-4

Heilind Number:AMP1879070-4
Manufacturer:TE Connectivity
Manufacturer Number:1879070-4
ECAD Model:
3D Model

Description:

C3A 13R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879070-4
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:13 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±200 ppm/°C
SKU:AMP1879070-4

Detailed Description

Enhance your circuitry with the C3A 13R 5% AMMO PK resistor. Designed for reliable performance, this axial leaded resistor offers a power rating of 3W and a resistance of 13Ω, making it suitable for various applications. With tinned copper leads for easy connectivity, it ensures efficient power transmission. Measuring 13 x 5.7mm, this wirewound resistor is compact yet robust, with a rated voltage of 200V. Its ±200 ppm/°C temperature coefficient guarantees stable operation even in challenging environments. Whether you're a hobbyist or a professional, this RoHS-compliant component is a valuable addition to your toolkit. Upgrade your projects with the C3A resistor today.