1879070-5

Heilind Number:AMP1879070-5
Manufacturer:TE Connectivity
Manufacturer Number:1879070-5
ECAD Model:
3D Model

Description:

C3A 160R 5% AMMO PK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879070-5
Mount Type:Axial Leaded
Power Rating:3 W
Termination Type:Tinned Copper Leads
Resistance:160 Ω
Rated Voltage:200 V
Dimensions:13 x 5.7 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±150 ppm/°C, ±200 ppm/°C
SKU:AMP1879070-5

Detailed Description

Enhance your electronic projects with the C3A 160R 5% AMMO PK resistor. This 3W power-rated component features an Axial Leaded mount type, making it easy to install. With tinned copper leads for reliable termination, its 160Ω resistance and 200V rated voltage ensure stable performance. Measuring 13 x 5.7mm, this wirewound resistor boasts a tight tolerance of 5% and a temperature coefficient of ±150 ppm/°C, ensuring precision in varying conditions. Ideal for through hole applications, it guarantees quality and durability in your circuit designs. ROHS compliance underscores our commitment to environmental responsibility. Elevate your projects with this essential component in the Products, Passives, Resistors category.