THS50R05J

Heilind Number:AMP1879071-3
Manufacturer:TE Connectivity
Manufacturer Number:THS50R05J
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

THS50 R05 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity THS50R05J
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.05 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879071-3

Detailed Description

Enhance your electronic projects with the THS50 R05 5% Power Resistor, a high-performance component designed for reliable power management. With a power rating of 50W and a resistance of 0.05Ω, it ensures efficient operation even under demanding conditions. Featuring solder lug termination and wirewound construction, this resistor offers secure connectivity and long-lasting durability. RoHS compliant and rated for 1250V, it meets stringent industry standards for safety and environmental responsibility. The compact dimensions of 72.5 x 17 x 30mm make it ideal for chassis mounting, perfect for a wide range of applications in the field of electronics. Trust in this quality component from our supplier to deliver consistent and precise performance in your projects.