1879071-6

Heilind Number:AMP1879071-6
Manufacturer:TE Connectivity
Manufacturer Number:1879071-6
ECAD Model:
3D Model

Description:

THS50 R22 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879071-6
Power Rating:50 W
Termination Type:Solder Lug
Resistance:.22 Ω
Rated Voltage:1250 V
Dimensions:72.5 x 17 x 30 mm
Product:Chassis Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP1879071-6

Detailed Description

Enhance your electronic circuitry with the THS50 R22 5% Power Resistor, designed for reliable performance in high-power applications. With a power rating of 50W and a resistance of .22 Ω, this wirewound resistor ensures efficient energy management. Featuring solder lug termination and RoHS compliance, it offers easy installation and environmental responsibility. Its compact dimensions of 72.5 x 17 x 30 mm make it ideal for chassis mount configurations. Trust in this quality component for stable and precise voltage regulation in your projects.