1879072-6

Heilind Number:AMP1879072-6
Manufacturer:TE Connectivity
Manufacturer Number:1879072-6
ECAD Model:
3D Model

Description:

3W SM M/OX 2% 150K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1879072-6
Mount Type:Axial Leaded
Power Rating:2 W
Termination Type:Tinned Copper Leads
Resistance:150 KΩ
Operating Temperature Range:-55 - 155 °C
Dimensions:16 x 5.5 mm
Element Type:Metal Oxide Film
Tolerance:2%
Number of Terminations:2
Temperature Coefficient:±350 ppm/°C
Element Material:Metal Oxide
SKU:AMP1879072-6

Detailed Description

Elevate your electronic projects with our high-performance Through Hole Resistor. With a power rating of 2 W and a resistance of 150 KΩ, this axial-leaded component ensures reliable operation in a wide temperature range from -55 to 155 °C. Crafted from durable metal oxide film, it offers a tight tolerance of 2% and a temperature coefficient of ±350 ppm/°C, guaranteeing precise and stable performance. Featuring tinned copper leads for easy installation, this RoHS-compliant resistor is a must-have for any professional or hobbyist working on circuitry applications. Upgrade your arsenal with this essential component and experience unmatched efficiency in your designs.